
Radial leaded varistor for through-hole mounting, featuring a 320V DC rated voltage and 250V AC voltage rating. This component offers 140 Joules of energy absorption, a clamping current of 100A, and a maximum surge current of 8kA. With a varistor voltage of 390V and a clamping voltage of 650V, it operates across a temperature range of -40°C to 85°C. The device has a 10mm lead pitch and a 20mm diameter.
TDK B72220S0251K101 technical specifications.
| Capacitance | 700pF |
| Clamping Current | 100A |
| Clamping Voltage | 650V |
| Depth | 5.3mm |
| Diameter | 20mm |
| Energy | 140J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 5.3mm |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0251K101 to view detailed technical specifications.
No datasheet is available for this part.
