
SIDAC, 250VAC rated voltage, 320V DC rated voltage, 390V varistor voltage (351V min, 429V max), 650V clamping voltage. Features 100A current rating, 8kA max surge current, and 140J energy absorption. This through-hole mount component has a 20mm disc diameter, 10mm lead pitch, and radial termination. Operating temperature range from -40°C to 85°C.
TDK B72220S0251K551 technical specifications.
| Capacitance | 940pF |
| Package/Case | Metal |
| Clamping Voltage | 650V |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 140J |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0251K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
