Radial SIDAC, 275VAC rated voltage, featuring a 430V varistor voltage with a tolerance of 10%. This 20mm disc component offers a clamping voltage of 710V, a current rating of 100A, and a maximum surge current of 8kA. It operates within a temperature range of -40°C to 85°C and has a lead pitch of 10mm. Packaged on tape and reel, this through-hole mount device provides 151J of energy absorption.
TDK B72220S0271K151 technical specifications.
| Capacitance | 850pF |
| Package/Case | Radial |
| Clamping Voltage | 710V |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 151J |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.529109oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72220S0271K151 to view detailed technical specifications.
No datasheet is available for this part.