
Radial disc metal oxide varistor (MOV) for circuit protection. Features a 275VAC/350VDC voltage rating, 430V varistor voltage, and 10mm lead pitch. Offers 8kA max surge current, 100A current rating, and 151J energy absorption. Clamping voltage is 710V with a capacitance of 850pF. Operates from -40°C to 105°C and is RoHS compliant.
TDK B72220S0271K551 technical specifications.
| Capacitance | 850pF |
| Package/Case | Radial |
| Clamping Voltage | 710V |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 151J |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0271K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
