
Radial SIDAC, designed for overvoltage protection. Features a 300V AC voltage rating and 385V DC rated voltage. Offers a clamping voltage of 775V and a maximum surge current of 8kA. With a 470V varistor voltage and 100A current rating, it provides 173J of energy absorption. Packaged in tape and reel for through-hole mounting, this RoHS compliant component operates from -40°C to 105°C.
TDK B72220S0301K551 technical specifications.
| Capacitance | 780pF |
| Package/Case | Radial |
| Clamping Voltage | 775V |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 173J |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0301K551 to view detailed technical specifications.
No datasheet is available for this part.