Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 320VAC/420VDC voltage rating, 8kA max surge current, and 840V clamping voltage. With 184J energy absorption and 100A current rating, this component offers robust overvoltage protection. Operates across a -40°C to 105°C temperature range with a 10mm lead pitch and 21.5mm diameter.
TDK B72220S0321K501 technical specifications.
| Capacitance | 720pF |
| Package/Case | Radial |
| Clamping Voltage | 840V |
| Current Rating | 100A |
| Diameter | 21.5mm |
| Energy | 184J |
| Height | 25.5mm |
| Lead Pitch | 10mm |
| Length | 21.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Weight | 0.529109oz |
| Width | 5.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72220S0321K501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.