Radial SIDAC with 320V AC voltage rating and 420V DC rated voltage. Features 840V clamping voltage, 561V max varistor voltage, and 459V min varistor voltage. Offers 100A current rating, 8kA max surge current, and 184J energy handling. Operates from -40°C to 105°C, with a 10mm lead pitch and through-hole mounting.
TDK B72220S0321K551 technical specifications.
| Capacitance | 720pF |
| Package/Case | Radial |
| Clamping Voltage | 840V |
| Current Rating | 100A |
| Diameter | 21.5mm |
| Energy | 184J |
| Height | 25.5mm |
| Lead Pitch | 10mm |
| Length | 21.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Weight | 0.529109oz |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0321K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.