
Radial SIDAC with 385VAC voltage rating and 620V varistor voltage. Features 150J energy absorption, 8kA max surge current, and 100A clamping current. Operates within -40°C to 85°C, with a 10% tolerance and 450pF capacitance. Through-hole mounting with a 10mm lead pitch.
TDK B72220S0381K101 technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.025kV |
| Depth | 6.3mm |
| Diameter | 20mm |
| Energy | 150J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 6.3mm |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0381K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
