
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 56V DC rated voltage, 40V AC rated voltage, and 68V varistor voltage. Offers 37 Joules of energy absorption and a clamping voltage of 135V at 20A. With a maximum surge current of 2kA and a capacitance of 6.75nF, this component operates within a temperature range of -40°C to 85°C.
TDK B72220S0400K101 technical specifications.
| Capacitance | 6.75nF |
| Clamping Current | 20A |
| Clamping Voltage | 135V |
| Current Rating | 20A |
| Depth | 5.4mm |
| Diameter | 20mm |
| Energy | 37J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | StandardD |
| Termination | Radial |
| Thickness | 5.4mm |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0400K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
