
Radial leaded varistor, 420V AC rated voltage, 560V DC rated voltage, and 680V varistor voltage with 10% tolerance. Features 175J energy rating, 100A clamping current, and 1.12kV clamping voltage. Designed for through-hole mounting with a 10mm lead pitch and 30mm lead length. Operates within a temperature range of -40°C to 85°C.
TDK B72220S0421K101 technical specifications.
| Capacitance | 420pF |
| Clamping Current | 100A |
| Clamping Voltage | 1.12kV |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 175J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 420V |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 6.5mm |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| Voltage Tolerance | 10% |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0421K101 to view detailed technical specifications.
No datasheet is available for this part.
