
Radial leaded SIDAC with a 420VAC voltage rating and 560V DC rated voltage. Features a 1.12kV clamping voltage, 680V varistor voltage (612V min, 748V max), and 100A current rating. Offers 8kA max surge current capability and 175J energy absorption. Packaged in a 20mm metal case with 10mm lead pitch for through-hole mounting, supplied on tape and reel. Operates within a -40°C to 85°C temperature range.
TDK B72220S0421K551 technical specifications.
| Capacitance | 550pF |
| Package/Case | Metal |
| Clamping Voltage | 1.12kV |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 175J |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0421K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.