
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 440V AC voltage rating, 585V DC rated voltage, and 715V varistor voltage. Offers 185J energy absorption, 8kA max surge current, and 100A current rating. Clamping voltage is 1.18kV, with a capacitance of 350pF. Operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72220S0441K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 350pF |
| Package/Case | Metal |
| Clamping Voltage | 1.18kV |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 185J |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 715V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 585V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0441K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.