
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 460V AC maximum voltage rating and 615V DC rated voltage. Offers 195J energy absorption, 100A clamping current, and 8kA maximum surge current. With a 750V varistor voltage (10% tolerance), it provides clamping at 1.24kV. Through-hole mount design with 10mm lead pitch and 6.8mm thickness.
TDK B72220S0461K101 technical specifications.
| Capacitance | 380pF |
| Clamping Current | 100A |
| Clamping Voltage | 1.24kV |
| Depth | 6.8mm |
| Diameter | 20mm |
| Energy | 195J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 460V |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 6.8mm |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Voltage Tolerance | 10% |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0461K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
