
Radial varistor for through-hole mounting, featuring a 670V DC rated voltage and 510V AC voltage rating. This component offers 190 Joules of energy absorption, a 100A clamping current, and a maximum surge current of 6.5kA. With a varistor voltage of 820V (±10% tolerance), it operates within a temperature range of -40°C to 85°C. The radial leads have a 10mm pitch, and the device has a diameter of 20mm.
TDK B72220S0511K101 technical specifications.
| Capacitance | 340pF |
| Clamping Current | 100A |
| Clamping Voltage | 1.355kV |
| Current Rating | 100A |
| Depth | 7.1mm |
| Diameter | 20mm |
| Energy | 190J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 510V |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| Voltage Tolerance | 10% |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0511K101 to view detailed technical specifications.
No datasheet is available for this part.
