
Radial leaded varistor for through-hole mounting, featuring a 745V DC rated voltage and 550V AC voltage rating. This component offers 210J energy absorption, a 100A clamping current, and a 1.5kV clamping voltage. With a 910V varistor voltage and a maximum surge current of 6.5kA, it operates within a temperature range of -40°C to 85°C. The radial package has a 10mm lead pitch and a 21.5mm diameter.
TDK B72220S0551K101 technical specifications.
| Capacitance | 320pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.5kV |
| Depth | 7.5mm |
| Diameter | 21.5mm |
| Energy | 210J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 7.5mm |
| Tolerance | 10% |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0551K101 to view detailed technical specifications.
No datasheet is available for this part.
