
Radial leaded Metal Oxide Varistor (MOV) for circuit protection, featuring a 625VAC / 825VDC voltage rating and 1kV varistor voltage. Offers 6.5kA maximum surge current capability and 230J energy absorption. Designed for through-hole mounting with a 10mm lead pitch and 280pF capacitance. Operates across a -40°C to 85°C temperature range.
TDK B72220S0621K101 technical specifications.
| Capacitance | 280pF |
| Clamping Current | 100A |
| Clamping Voltage | 1.65kV |
| Depth | 7.9mm |
| Diameter | 20mm |
| Energy | 230J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 7.9mm |
| Tolerance | 10% |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0621K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.