
Radial leaded, through-hole mount metal oxide varistor (MOV) offering 680V AC and 895V DC voltage ratings. Features a 1.1kV varistor voltage, 250J energy absorption, and 100A clamping current. Designed for circuit protection with a 10mm lead pitch, 21.5mm diameter, and 8.4mm depth. Operates across a -40°C to 85°C temperature range and boasts a 6.5kA maximum surge current capability.
TDK B72220S0681K101 technical specifications.
| Capacitance | 340pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 1.815kV |
| Current Rating | 100A |
| Depth | 8.4mm |
| Diameter | 21.5mm |
| Energy | 250J |
| Height | 26mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 21.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| Weight | 0.529109oz |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0681K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
