TDK B72220S102K101 technical specifications.
| Package/Case | Metal |
| Energy | 410J |
| Max Supply Voltage | 1.1kV |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.98kV |
| Min Varistor Voltage | 1.62kV |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Varistor Voltage | 1.8kV |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S102K101 to view detailed technical specifications.
No datasheet is available for this part.