Radial leaded SIDAC with 11VAC/14VDC maximum voltage rating and 18V varistor voltage. Features 23nF capacitance, 20A clamping current, and 36V clamping voltage. Offers a 2kA maximum surge current capability and 10J energy absorption. Operates from -40°C to 85°C, with a 10mm lead pitch and through-hole mounting.
TDK B72220S110K101 technical specifications.
| Capacitance | 23nF |
| Package/Case | Metal |
| Clamping Current | 20A |
| Clamping Voltage | 36V |
| Depth | 4.5mm |
| Energy | 10J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 36A |
| Max Supply Voltage | 11V |
| Max Surge Current | 2kA |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 18V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S110K101 to view detailed technical specifications.
No datasheet is available for this part.