
TDK B72220S111K101 technical specifications.
| Capacitance | 1.52nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 300V |
| Depth | 4.6mm |
| Energy | 60J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Packaging | Bulk |
| Varistor Voltage | 180V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S111K101 to view detailed technical specifications.
No datasheet is available for this part.
