
Radial leaded varistor for through-hole mounting, featuring a 16V DC rated voltage and 14V AC rated voltage. Offers 12 Joules of energy absorption with a clamping voltage of 43V at 20A. Maximum surge current capability is 2kA, with a varistor voltage of 22V (±10% tolerance). Operating temperature range spans -40°C to 85°C, with a lead pitch of 10mm and a capacitance of 19pF.
TDK B72220S1140K102 technical specifications.
| Capacitance | 19pF |
| Package/Case | Metal |
| Clamping Current | 20A |
| Clamping Voltage | 43V |
| Depth | 5.4mm |
| Energy | 12J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Varistor Voltage | 22V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S1140K102 to view detailed technical specifications.
No datasheet is available for this part.
