
Radial leaded, through-hole mount metal oxide varistor (MOV) offering circuit protection. Features a 20V DC rated voltage, 17V AC rated voltage, and 27V varistor voltage with a 10% tolerance. Provides a clamping current of 20A and a maximum surge current of 2kA, with an energy rating of 14 Joules. Operates within a temperature range of -40°C to 85°C.
TDK B72220S1170K102 technical specifications.
| Capacitance | 15.6pF |
| Package/Case | Metal |
| Clamping Current | 20A |
| Clamping Voltage | 53V |
| Clamping Voltage-Max | 53V |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 14J |
| Height | 27.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2kA |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 10% |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S1170K102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
