
Radial leaded, through-hole mount metal oxide varistor (MOV) offering circuit protection. Features a 34V DC rated voltage and 30V AC rated voltage, with a varistor voltage of 47V (±10% tolerance). Delivers 26 Joules of energy absorption, a clamping current of 20A, and a maximum surge current of 2kA. Operates within a temperature range of -40°C to 85°C, with a capacitance of 9.4nF and a 10mm lead pitch. RoHS compliant and lead-free.
TDK B72220S1300K102 technical specifications.
| Capacitance | 9.4nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 93V |
| Contact Plating | Tin |
| Depth | 6.5mm |
| Diameter | 23mm |
| Energy | 26J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 34V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 34V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S1300K102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
