
Radial SIDAC with 130VAC/170VDC voltage rating and 205V varistor voltage. Features 8kA surge current capability, 100A clamping current, and 340V clamping voltage. Operates from -40°C to 85°C with a 1.34nF capacitance. Packaged in bulk with a 10mm lead pitch and UL94 V-0 flammability rating.
TDK B72220S131K101 technical specifications.
| Capacitance | 1.34nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Depth | 4.7mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8kA |
| Max Supply Voltage | 130V |
| Max Surge Current | 8kA |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 205V |
| Voltage Rating | 170V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S131K101 to view detailed technical specifications.
No datasheet is available for this part.
