TDK B72220S151K151 technical specifications.
| Capacitance | 1.16nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 395V |
| Depth | 4.9mm |
| Energy | 85J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Varistor Voltage | 240V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S151K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
