Radial SIDAC with 17V AC / 22V DC max voltage rating and 27V varistor voltage. Features 2kA max surge current, 20A clamping current, and 53V clamping voltage. Operates from -40°C to 85°C with a 10mm lead pitch and 15.6nF capacitance. Through-hole mount, lead-free, and packaged in bulk.
TDK B72220S170K101 technical specifications.
| Capacitance | 15.6nF |
| Package/Case | Metal |
| Clamping Current | 20A |
| Clamping Voltage | 53V |
| Depth | 4.8mm |
| Energy | 14J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Supply Voltage | 17V |
| Max Surge Current | 2kA |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Varistor Voltage | 27V |
| Voltage Rating | 22V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S170K101 to view detailed technical specifications.
No datasheet is available for this part.
