TDK B72220S171K101 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Voltage | 455V |
| Clamping Voltage-Max | 100V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8kA |
| Max Supply Voltage | 175V |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Voltage Rating | 225V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S171K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.