TDK B72220S171K531 technical specifications.
| Energy | 98J |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Varistor Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S171K531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.