TDK B72220S200K131 technical specifications.
| Energy | 18J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Varistor Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S200K131 to view detailed technical specifications.
No datasheet is available for this part.