
Radial leaded varistor for through-hole mounting, featuring a 220V varistor voltage and 10% tolerance. Offers 180V DC rated voltage and 140V AC rated voltage, with a clamping voltage of 360V. Designed for surge protection with a 10kA maximum surge current and 100A clamping current, storing 110J of energy. Operates within a temperature range of -40°C to 85°C, with a 10mm lead pitch and 21.5mm diameter.
TDK B72220S2141K101 technical specifications.
| Capacitance | 1.24nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 360V |
| Contact Plating | Tin |
| Depth | 5.1mm |
| Diameter | 21.5mm |
| Energy | 110J |
| ESD Protection | No |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 220V |
| Voltage Rating | 180V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Voltage Tolerance | 10% |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S2141K101 to view detailed technical specifications.
No datasheet is available for this part.
