
Radial-leaded, through-hole mount metal oxide varistor (MOV) offering 120J energy absorption and 10kA max surge current. Features a 200V DC rated voltage, 150V AC voltage rating, and 240V varistor voltage with 10% tolerance. With a 100A clamping current and 395V clamping voltage, this component is housed in a 21.5mm diameter metal package with tin-plated radial leads. Operating temperature range is -40°C to 85°C, with UL94 V-0 flammability rating.
TDK B72220S2151K101 technical specifications.
| Capacitance | 1.16nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 395V |
| Contact Plating | Tin |
| Current Rating | 100A |
| Depth | 5.2mm |
| Diameter | 21.5mm |
| Energy | 120J |
| ESD Protection | No |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Voltage Tolerance | 10% |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S2151K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.