
Radial leaded varistor for through-hole mounting, featuring a 225V DC rated voltage and 175V AC voltage rating. Offers 135 Joules of energy absorption with a clamping current of 100A and a maximum surge current of 10kA. Operates across a temperature range of -40°C to 85°C, with a varistor voltage of 270V and a 10% tolerance. Constructed with a metal element and tin-plated radial leads, this component has a diameter of 21.5mm and a lead pitch of 10mm.
TDK B72220S2171K101 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 455V |
| Contact Plating | Tin |
| Depth | 5.3mm |
| Diameter | 21.5mm |
| Energy | 135J |
| ESD Protection | No |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Voltage Tolerance | 10% |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S2171K101 to view detailed technical specifications.
No datasheet is available for this part.
