
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 210VAC/270VDC voltage rating with a 330V varistor voltage and 10% tolerance. Offers a 10kA maximum surge current, 100A clamping current, and 160J energy absorption. Designed for through-hole mounting with a 10mm lead pitch and tin-plated radial leads. Operating temperature range from -40°C to 85°C.
TDK B72220S2211K101 technical specifications.
| Capacitance | 835pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 545V |
| Contact Plating | Tin |
| Current Rating | 100A |
| Depth | 5.4mm |
| Energy | 160J |
| ESD Protection | No |
| Height | 25.5mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 270V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| Voltage Tolerance | 10% |
| Weight | 0.141096oz |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S2211K101 to view detailed technical specifications.
No datasheet is available for this part.