TDK B72220S2231K101 technical specifications.
| Capacitance | 760pF |
| Package/Case | Radial |
| Clamping Voltage-Max | 595V |
| Energy | 180J |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 360V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S2231K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
