TDK B72220S2251K101 technical specifications.
| Capacitance | 700pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Energy | 195J |
| ESD Protection | No |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S2251K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.