
Radial leaded varistor for through-hole mounting, featuring a 350V DC voltage rating and 275V AC voltage rating. This component offers 215J energy absorption and a clamping current of 100A, with a maximum surge current capability of 10kA. It operates across a temperature range of -40°C to 85°C and has a 10mm lead pitch. The varistor is constructed with a metal package, is RoHS compliant, and meets UL94 V-0 flammability standards.
TDK B72220S2271K101 technical specifications.
| Capacitance | 630pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Depth | 5.8mm |
| Energy | 215J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| Weight | 4.000004g |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S2271K101 to view detailed technical specifications.
No datasheet is available for this part.
