
Radial leaded varistor for through-hole mounting, featuring a 385V DC voltage rating and 300V AC voltage rating. This component offers 250 Joules of energy absorption, a 10kA maximum surge current, and a 100A clamping current. With a varistor voltage of 470V (±10%), it operates within a temperature range of -40°C to 85°C and has a capacitance of 580pF. The radial package has a 10mm lead pitch and a 21.5mm diameter.
TDK B72220S2301K101 technical specifications.
| Capacitance | 580pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Depth | 6.1mm |
| Diameter | 21.5mm |
| Energy | 250J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 25.5mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating | 385V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S2301K101 to view detailed technical specifications.
No datasheet is available for this part.