TDK B72220S231K101 technical specifications.
| Capacitance | 760pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 595V |
| Depth | 5.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Supply Voltage | 230V |
| Max Surge Current | 8kA |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Packaging | Bulk |
| Varistor Voltage | 360V |
| Voltage Rating | 300V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S231K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.