
Radial leaded varistor for through-hole mounting, featuring a 420V DC voltage rating and 320V AC voltage rating. This component offers a 273J energy rating with a clamping voltage of 840V and a clamping current of 100A. Operating across a temperature range of -40°C to 85°C, it boasts a 10mm lead pitch and a 21.5mm diameter. RoHS compliant and lead-free, it handles a maximum surge current of 10kA.
TDK B72220S2321K101 technical specifications.
| Capacitance | 540pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 840V |
| Clamping Voltage-Max | 840V |
| Current Rating | 100A |
| Depth | 6.2mm |
| Diameter | 21.5mm |
| Energy | 273J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Voltage Tolerance | 10% |
| Weight | 4.000004g |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S2321K101 to view detailed technical specifications.
No datasheet is available for this part.
