Radial leaded varistor for through-hole mounting, featuring a 420V AC maximum voltage rating and 560V DC rated voltage. This component offers 273 Joules of energy absorption and a 100A clamping current, with a clamping voltage of 1.12kV. It operates within a temperature range of -40°C to 85°C and has a 10mm lead pitch.
TDK B72220S2421K101 technical specifications.
| Capacitance | 420pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.12kV |
| Contact Plating | Tin |
| Current Rating | 100A |
| Depth | 7.9mm |
| Energy | 273J |
| ESD Protection | No |
| Height | 26mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| Voltage Tolerance | 10% |
| Weight | 0.141096oz |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S2421K101 to view detailed technical specifications.
No datasheet is available for this part.