
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 615V DC rated voltage and 460V AC rated voltage, with a varistor voltage of 750V (±10% tolerance). Offers 300J energy absorption, 100A clamping current, and a maximum surge current of 10kA. Operates across a temperature range of -40°C to 85°C.
TDK B72220S2461K101 technical specifications.
| Capacitance | 380pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.24kV |
| Contact Plating | Tin |
| Current Rating | 100A |
| Depth | 8.2mm |
| Energy | 300J |
| ESD Protection | No |
| Height | 26mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Voltage Tolerance | 10% |
| Weight | 4.000004g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S2461K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
