
Radial leaded varistor for through-hole mounting, featuring a 510V AC and 670V DC voltage rating. This component offers 325 Joules of energy absorption and a 10kA maximum surge current capability. With a 10mm lead pitch and 8.6mm depth, it provides 100A clamping current and a 1.355kV clamping voltage. Operating across a -40°C to 85°C temperature range, it boasts 340pF capacitance and RoHS compliance.
TDK B72220S2511K101 technical specifications.
| Capacitance | 340pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.355kV |
| Contact Plating | Tin |
| Current Rating | 100A |
| Depth | 8.6mm |
| Energy | 325J |
| ESD Protection | No |
| Height | 26mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| Voltage Tolerance | 10% |
| Weight | 0.17637oz |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S2511K101 to view detailed technical specifications.
No datasheet is available for this part.