
Radial leaded SIDAC with 250V AC voltage rating and 320V DC rated voltage. Features 140J energy absorption, 650V clamping voltage, and 100A clamping current. Operates within a -40°C to 85°C temperature range and offers 8kA maximum surge current capability. UL94 V-0 flammability rating and lead-free construction. Through-hole mounting with a 10mm lead pitch.
TDK B72220S251K101 technical specifications.
| Capacitance | 700pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 650V |
| Depth | 5.3mm |
| Energy | 140J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Max Surge Current | 8kA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S251K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
