
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 625VAC / 825VDC voltage rating with a 1kV varistor voltage (10% tolerance). Offers a 10kA maximum surge current and 100A clamping current, with a 1.65kV clamping voltage. Designed for through-hole mounting with a 10mm lead pitch, this component has a 21.5mm diameter and 9.4mm width. Operates within a -40°C to 85°C temperature range and provides 400J of energy absorption.
TDK B72220S2621K101 technical specifications.
| Capacitance | 280pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 1.65kV |
| Current Rating | 100A |
| Depth | 9.4mm |
| Diameter | 21.5mm |
| Energy | 400J |
| ESD Protection | No |
| Height | 26mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 21.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| Voltage Tolerance | 10% |
| Weight | 0.17637oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S2621K101 to view detailed technical specifications.
No datasheet is available for this part.
