
Radial leaded, through-hole mount metal oxide varistor (MOV) offering 680V AC voltage rating and 895V DC rated voltage. Features a 1.1kV varistor voltage (10% tolerance), 440J energy rating, and 10kA max surge current capability. Operates within a -40°C to 85°C temperature range with a 10mm lead pitch and 21.5mm width. This lead-free, RoHS compliant component provides robust overvoltage protection.
TDK B72220S2681K101 technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Current Rating | 100A |
| Energy | 440J |
| ESD Protection | No |
| Height | 26mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| Weight | 0.17637oz |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S2681K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
