TDK B72220S300K101 technical specifications.
| Capacitance | 9.35nF |
| Clamping Current | 20A |
| Clamping Voltage | 93V |
| Depth | 4.9mm |
| Energy | 26J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Voltage | 30V |
| Max Surge Current | 2kA |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Packaging | Bulk |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S300K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.