
Radial SIDAC with 300V AC voltage rating and 430V varistor voltage. Features 173J energy absorption, 8kA max surge current, and 100A clamping current at 710V clamping voltage. Through-hole mount package with 10mm lead pitch, operating from -40°C to 85°C. UL94 V-0 flammability rating and lead-free construction.
TDK B72220S301K101 technical specifications.
| Capacitance | 580pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Depth | 5.4mm |
| Energy | 173J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8kA |
| Max Supply Voltage | 300V |
| Max Surge Current | 8kA |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 430V |
| Voltage Rating | 385V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S301K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
