Radial leaded, through-hole mount voltage-dependent resistor with 200V DC rating and 150J energy absorption. Features a 240V varistor voltage, 10% tolerance, and 1.16nF capacitance. Offers 100A clamping current and 12kA surge current capability. Operates within a -40°C to 85°C temperature range.
TDK B72220S3151K101 technical specifications.
| Capacitance | 1.16nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Contact Plating | Tin |
| Depth | 5.2mm |
| Energy | 150J |
| ESD Protection | No |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12kA |
| Max Surge Current | 12kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SuperioR |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| Voltage Tolerance | 10% |
| Weight | 0.17637oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72220S3151K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.