
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 230VAC/300VDC maximum voltage rating, 360V varistor voltage with 10% tolerance, and a 12kA maximum surge current capability. Offers 220J energy absorption and 100A clamping current at 595V clamping voltage. Designed for through-hole mounting with a 10mm lead pitch and operates across a -40°C to 85°C temperature range.
TDK B72220S3231K101 technical specifications.
| Capacitance | 760pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 595V |
| Contact Plating | Tin |
| Depth | 5.9mm |
| Energy | 220J |
| ESD Protection | No |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SuperioR |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| Voltage Tolerance | 10% |
| Weight | 0.17637oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72220S3231K101 to view detailed technical specifications.
No datasheet is available for this part.