
TDK B72220S3251K101 technical specifications.
| Capacitance | 700pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 650V |
| Depth | 6.1mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12kA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| Voltage Tolerance | 10% |
| Weight | 0.17637oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B72220S3251K101 to view detailed technical specifications.
No datasheet is available for this part.
